



104JG1J | |
|---|---|
DigiKey Part Number | 5666-104JG1J-ND |
Manufacturer | |
Manufacturer Product Number | 104JG1J |
Description | THERM NTC 100KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 104JG1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 5 | 10,73600 Kč | 53,68 Kč |
| 10 | 10,17400 Kč | 101,74 Kč |
| 25 | 9,48760 Kč | 237,19 Kč |
| 50 | 9,02560 Kč | 451,28 Kč |
| 100 | 8,60120 Kč | 860,12 Kč |
| 500 | 7,75066 Kč | 3 875,33 Kč |
| 1 000 | 7,43502 Kč | 7 435,02 Kč |
| 5 000 | 6,80040 Kč | 34 002,00 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |

