



104JG1H | |
|---|---|
DigiKey Part Number | 5666-104JG1H-ND |
Manufacturer | |
Manufacturer Product Number | 104JG1H |
Description | THERMISTOR NTC 10KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 5 | 16,27000 Kč | 81,35 Kč |
| 10 | 15,43800 Kč | 154,38 Kč |
| 25 | 14,44760 Kč | 361,19 Kč |
| 50 | 13,66960 Kč | 683,48 Kč |
| 250 | 11,99508 Kč | 2 998,77 Kč |
| 500 | 11,39920 Kč | 5 699,60 Kč |
| 1 000 | 10,86885 Kč | 10 868,85 Kč |
| 5 000 | 9,86375 Kč | 49 318,75 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

