NTC Thermistor 100k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

104JG1F

DigiKey Part Number
5666-104JG1F-ND
Manufacturer
Manufacturer Product Number
104JG1F
Description
THERM NTC 100KOHM 3892K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
EDA/CAD Models
104JG1F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
524,10600 Kč120,53 Kč
1022,93000 Kč229,30 Kč
2521,51040 Kč537,76 Kč
5020,54020 Kč1 027,01 Kč
25018,60004 Kč4 650,01 Kč
50017,87896 Kč8 939,48 Kč
1 00017,21752 Kč17 217,52 Kč
5 00015,88692 Kč79 434,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč