DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

103JM1A

DigiKey Part Number
5666-103JM1A-ND
Manufacturer
Manufacturer Product Number
103JM1A
Description
THERMISTOR NTC 10KOHM 3892K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 505
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
517,43000 Kč87,15 Kč
1016,56600 Kč165,66 Kč
2515,50960 Kč387,74 Kč
5014,78980 Kč739,49 Kč
10014,13090 Kč1 413,09 Kč
50012,80766 Kč6 403,83 Kč
1 00012,31614 Kč12 316,14 Kč
5 00011,32734 Kč56 636,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč