NTC Thermistor 10k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k DO-204AH, DO-35, Axial
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

103JL1A

DigiKey Part Number
5666-103JL1A-ND
Manufacturer
Manufacturer Product Number
103JL1A
Description
THERMISTOR NTC 10KOHM 3892K DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
EDA/CAD Models
103JL1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.5°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 426
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
521,12400 Kč105,62 Kč
1020,07400 Kč200,74 Kč
2518,82280 Kč470,57 Kč
5017,96160 Kč898,08 Kč
25016,23900 Kč4 059,75 Kč
50015,59816 Kč7 799,08 Kč
1 00015,01126 Kč15 011,26 Kč
5 00013,83054 Kč69 152,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč