



103JG1G | |
|---|---|
DigiKey Part Number | 5666-103JG1G-ND |
Manufacturer | |
Manufacturer Product Number | 103JG1G |
Description | THERMISTOR NTC 10KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč |
| 5 | 17,72600 Kč | 88,63 Kč |
| 10 | 16,83200 Kč | 168,32 Kč |
| 25 | 15,76280 Kč | 394,07 Kč |
| 50 | 15,03440 Kč | 751,72 Kč |
| 250 | 13,57216 Kč | 3 393,04 Kč |
| 500 | 13,02872 Kč | 6 514,36 Kč |
| 1 000 | 12,53021 Kč | 12 530,21 Kč |
| 5 000 | 11,52790 Kč | 57 639,50 Kč |
| Unit Price without VAT: | 20,18000 Kč |
|---|---|
| Unit Price with VAT: | 24,41780 Kč |

