
0SPF015.HXR | |
|---|---|
DigiKey Part Number | 5666-0SPF015.HXR-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF015.HXR |
Description | FUSE CARTRIDGE 15A 1KVDC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.00799 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 5 | 460,65400 Kč | 2 303,27 Kč |
| 10 | 425,00000 Kč | 4 250,00 Kč |
| 50 | 352,14060 Kč | 17 607,03 Kč |
| 100 | 324,53460 Kč | 32 453,46 Kč |
| 300 | 284,82877 Kč | 85 448,63 Kč |
| 500 | 267,90844 Kč | 133 954,22 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |



