
0SPF008.T | |
|---|---|
DigiKey Part Number | F3513-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF008.T |
Description | FUSE CARTRIDGE 8A 1KVDC 5AG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.0178 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,36000 Kč | 470,36 Kč |
| 5 | 390,31000 Kč | 1 951,55 Kč |
| 10 | 360,11600 Kč | 3 601,16 Kč |
| 50 | 298,41520 Kč | 14 920,76 Kč |
| 100 | 275,04860 Kč | 27 504,86 Kč |
| 250 | 246,74832 Kč | 61 687,08 Kč |
| 500 | 227,12486 Kč | 113 562,43 Kč |
| 1 000 | 209,83301 Kč | 209 833,01 Kč |
| Unit Price without VAT: | 470,36000 Kč |
|---|---|
| Unit Price with VAT: | 569,13560 Kč |


