1A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SPF001.H

DigiKey Part Number
5666-0SPF001.H-ND
Manufacturer
Manufacturer Product Number
0SPF001.H
Description
FUSE CARTRIDGE 1A 1KVDC 5AG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Solar (Photovoltaic)
Packaging
Bulk
Approval Agency
CE, CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
1A
DC Cold Resistance
0.394 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,36000 Kč470,36 Kč
5390,31000 Kč1 951,55 Kč
10360,11600 Kč3 601,16 Kč
50298,41520 Kč14 920,76 Kč
100275,04860 Kč27 504,86 Kč
300241,44410 Kč72 433,23 Kč
500227,12486 Kč113 562,43 Kč
1 000209,83301 Kč209 833,01 Kč
Manufacturers Standard Package
Unit Price without VAT:470,36000 Kč
Unit Price with VAT:569,13560 Kč