
0NLN020.T | |
|---|---|
DigiKey Part Number | F1127-ND |
Manufacturer | |
Manufacturer Product Number | 0NLN020.T |
Description | FUSE CARTRIDGE 20A 250VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class K5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 20A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 5 | 107,59400 Kč | 537,97 Kč |
| 10 | 99,27900 Kč | 992,79 Kč |
| 50 | 82,33740 Kč | 4 116,87 Kč |
| 100 | 75,93510 Kč | 7 593,51 Kč |
| 250 | 68,19228 Kč | 17 048,07 Kč |
| 500 | 62,82980 Kč | 31 414,90 Kč |
| 1 000 | 57,85600 Kč | 57 856,00 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |


