
0NLN010.T | |
|---|---|
DigiKey Part Number | F1125-ND |
Manufacturer | |
Manufacturer Product Number | 0NLN010.T |
Description | FUSE CARTRIDGE 10A 250VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class K5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 10A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 5 | 124,93800 Kč | 624,69 Kč |
| 10 | 115,27900 Kč | 1 152,79 Kč |
| 50 | 95,60380 Kč | 4 780,19 Kč |
| 100 | 88,16640 Kč | 8 816,64 Kč |
| 250 | 79,16832 Kč | 19 792,08 Kč |
| 500 | 72,93572 Kč | 36 467,86 Kč |
| 1 000 | 67,15412 Kč | 67 154,12 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |


