
0LHR0001U | |
|---|---|
DigiKey Part Number | 5666-0LHR0001U-ND |
Manufacturer | |
Manufacturer Product Number | 0LHR0001U |
Description | ACS 300V INLINE HOLDER 10A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 300V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.61" Dia x 1.82" L (15.49mm x 46.23mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 300V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,65000 Kč | 91,65 Kč |
| 5 | 76,03000 Kč | 380,15 Kč |
| 10 | 70,15500 Kč | 701,55 Kč |
| 50 | 58,18660 Kč | 2 909,33 Kč |
| 100 | 53,66850 Kč | 5 366,85 Kč |
| 250 | 48,20480 Kč | 12 051,20 Kč |
| 500 | 44,42248 Kč | 22 211,24 Kč |
| 1 000 | 40,91449 Kč | 40 914,49 Kč |
| 5 000 | 36,68946 Kč | 183 447,30 Kč |
| Unit Price without VAT: | 91,65000 Kč |
|---|---|
| Unit Price with VAT: | 110,89650 Kč |




