



0LD25803ZXDIN | |
|---|---|
DigiKey Part Number | 5666-0LD25803ZXDIN-ND |
Manufacturer | |
Manufacturer Product Number | 0LD25803ZXDIN |
Description | PWR DISTRIB BLOCK 3POS 175A 600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 4 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 041,09000 Kč | 3 041,09 Kč |
| 10 | 2 300,07000 Kč | 23 000,70 Kč |
| 25 | 2 123,11160 Kč | 53 077,79 Kč |
| 50 | 2 021,70940 Kč | 101 085,47 Kč |
| 100 | 1 942,52350 Kč | 194 252,35 Kč |
| Unit Price without VAT: | 3 041,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 679,71890 Kč |











