
0LCH1323Z | |
|---|---|
DigiKey Part Number | 5666-0LCH1323Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LCH1323Z |
Description | CONN TERM BLK COVER CLEAR 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cover - Hinged For POWR-BLOKS® LD and LS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover - Hinged | |
Number of Positions | 3 | |
For Use With/Related Products | POWR-BLOKS® LD and LS Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 180,81400 Kč | 1 808,14 Kč |
| 25 | 160,08880 Kč | 4 002,22 Kč |
| 50 | 147,57400 Kč | 7 378,70 Kč |
| 100 | 137,44870 Kč | 13 744,87 Kč |
| 250 | 127,15464 Kč | 31 788,66 Kč |
| 500 | 121,26638 Kč | 60 633,19 Kč |
| 1 000 | 116,67287 Kč | 116 672,87 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |





