KLK Series Midget
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0KLK.100T

DigiKey Part Number
F5091-ND
Manufacturer
Manufacturer Product Number
0KLK.100T
Description
FUSE CRTRDGE 100MA 600VAC/500VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100mA 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
100mA
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1693,05000 Kč693,05 Kč
5574,95400 Kč2 874,77 Kč
10530,42800 Kč5 304,28 Kč
50439,37700 Kč21 968,85 Kč
100404,86190 Kč40 486,19 Kč
250363,04888 Kč90 762,22 Kč
500339,24432 Kč169 622,16 Kč
Manufacturers Standard Package
Unit Price without VAT:693,05000 Kč
Unit Price with VAT:838,59050 Kč