100A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JTD100.V

DigiKey Part Number
5666-0JTD100.V-ND
Manufacturer
Manufacturer Product Number
0JTD100.V
Description
FUSE CRTRDGE 100A 600VAC/300VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
1.126" Dia x 2.626" L (28.60mm x 66.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 834,31000 Kč2 834,31 Kč
52 350,22200 Kč11 751,11 Kč
102 167,14100 Kč21 671,41 Kč
501 792,15420 Kč89 607,71 Kč
1001 649,74360 Kč164 974,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 834,31000 Kč
Unit Price with VAT:3 429,51510 Kč