
0JTD060.T | |
|---|---|
DigiKey Part Number | 0JTD060.T-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD060.T |
Description | FUSE CARTRIDGE 60A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 2.374" L (27.00mm x 60.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 254,19000 Kč | 1 254,19 Kč |
| 5 | 1 040,30000 Kč | 5 201,50 Kč |
| 10 | 956,80600 Kč | 9 568,06 Kč |
| 50 | 771,26600 Kč | 38 563,30 Kč |
| 100 | 731,62630 Kč | 73 162,63 Kč |
| 250 | 655,63700 Kč | 163 909,25 Kč |
| Unit Price without VAT: | 1 254,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,56990 Kč |





