
0BLN003.T | |
|---|---|
DigiKey Part Number | 5666-0BLN003.T-ND |
Manufacturer | |
Manufacturer Product Number | 0BLN003.T |
Description | FUSE CARTRIDGE 3A 250VAC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 5 | 157,40200 Kč | 787,01 Kč |
| 10 | 145,22200 Kč | 1 452,22 Kč |
| 50 | 120,42780 Kč | 6 021,39 Kč |
| 100 | 111,04790 Kč | 11 104,79 Kč |
| 250 | 99,69768 Kč | 24 924,42 Kč |
| 500 | 91,83434 Kč | 45 917,17 Kč |
| 1 000 | 84,53753 Kč | 84 537,53 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |


