10A 250 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLF010.T

DigiKey Part Number
5666-0BLF010.T-ND
Manufacturer
Manufacturer Product Number
0BLF010.T
Description
FUSE CARTRIDGE 10A 250VAC 5AG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
10A
DC Cold Resistance
0.0117 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,99000 Kč146,99 Kč
5121,99800 Kč609,99 Kč
10112,57000 Kč1 125,70 Kč
5093,36140 Kč4 668,07 Kč
10086,09810 Kč8 609,81 Kč
25077,31380 Kč19 328,45 Kč
50071,22774 Kč35 613,87 Kč
1 00065,58242 Kč65 582,42 Kč
Manufacturers Standard Package
Unit Price without VAT:146,99000 Kč
Unit Price with VAT:177,85790 Kč