
0581750.X | |
|---|---|
DigiKey Part Number | 5666-0581750.X-ND |
Manufacturer | |
Manufacturer Product Number | 0581750.X |
Description | FUSE STRIP 750A 48VAC/VDC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750A 48 VAC 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 750A | |
Voltage Rating - AC | 48 VAC | |
Voltage Rating - DC | 48 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.228" L x 1.195" W x 0.683" H (82.00mm x 30.35mm x 17.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 005,73000 Kč | 3 005,73 Kč |
| Unit Price without VAT: | 3 005,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 636,93330 Kč |


