cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0581125.X

DigiKey Part Number
5666-0581125.X-ND
Manufacturer
Manufacturer Product Number
0581125.X
Description
FUSE STRIP 125A 48VAC/VDC RECT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
125A 48 VAC 48 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
125A
Voltage Rating - AC
48 VAC
Voltage Rating - DC
48 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA
Package / Case
Rectangular, Blade
Size / Dimension
3.228" L x 1.195" W x 0.683" H (82.00mm x 30.35mm x 17.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 049,22000 Kč2 049,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 049,22000 Kč
Unit Price with VAT:2 479,55620 Kč