cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0581060.X

DigiKey Part Number
5666-0581060.X-ND
Manufacturer
Manufacturer Product Number
0581060.X
Description
FUSE STRIP 60A 48VAC/VDC RECT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60A 48 VAC 48 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
60A
Voltage Rating - AC
48 VAC
Voltage Rating - DC
48 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA
Package / Case
Rectangular, Blade
Size / Dimension
3.228" L x 1.195" W x 0.683" H (82.00mm x 30.35mm x 17.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 098,47000 Kč2 098,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 098,47000 Kč
Unit Price with VAT:2 539,14870 Kč