
05710007LXP | |
|---|---|
DigiKey Part Number | F3674-ND |
Manufacturer | |
Manufacturer Product Number | 05710007LXP |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,57000 Kč | 489,57 Kč |
| 5 | 407,88000 Kč | 2 039,40 Kč |
| 10 | 381,93600 Kč | 3 819,36 Kč |
| 50 | 303,41800 Kč | 15 170,90 Kč |
| 100 | 285,61640 Kč | 28 561,64 Kč |
| 250 | 263,70688 Kč | 65 926,72 Kč |
| 500 | 248,54224 Kč | 124 271,12 Kč |
| Unit Price without VAT: | 489,57000 Kč |
|---|---|
| Unit Price with VAT: | 592,37970 Kč |


