R2-400112-RN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-200124-NN

DigiKey Part Number
5346-RC-200124-NN-ND
Manufacturer
Manufacturer Product Number
RC-200124-NN
Description
RELAY GEN PURPOSE SPDT 20A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
32VDC - Max
Load - Max Switching
640W
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
15.6 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,03000 Kč189,03 Kč
5165,07400 Kč825,37 Kč
10154,90700 Kč1 549,07 Kč
50131,00680 Kč6 550,34 Kč
200116,06235 Kč23 212,47 Kč
400106,91505 Kč42 766,02 Kč
600101,87358 Kč61 124,15 Kč
1 00095,82697 Kč95 826,97 Kč
Manufacturers Standard Package
Unit Price without VAT:189,03000 Kč
Unit Price with VAT:228,72630 Kč