


RA-700112-DN | |
|---|---|
DigiKey Part Number | F9621-ND |
Manufacturer | |
Manufacturer Product Number | RA-700112-DN |
Description | RELAY GEN PURPOSE SPST 70A 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.8 VDC |
Manufacturer Littelfuse/Commercial Vehicle Products | Must Release Voltage 1.2 VDC |
Packaging Bulk | Features Diode |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Plug In |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 70 A | Base Product Number |
Switching Voltage 12VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 5 | 228,16400 Kč | 1 140,82 Kč |
| 10 | 210,52600 Kč | 2 105,26 Kč |
| 50 | 174,52700 Kč | 8 726,35 Kč |
| 100 | 160,90350 Kč | 16 090,35 Kč |
| 300 | 142,33983 Kč | 42 701,95 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |




