Fuse Holder 68 A 58V 3 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 68 A 58V 3 Circuit Blade Chassis Mount
PDM32002ZXM

PDM32002ZXM

DigiKey Part Number
5346-PDM32002ZXM-ND
Manufacturer
Manufacturer Product Number
PDM32002ZXM
Description
HWB6 - BLACK COVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Holder 68 A 58V 3 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
PDM32002ZXM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
68 A
For Use With/Related Products
MINI®
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1536,71000 Kč536,71 Kč
5445,24200 Kč2 226,21 Kč
10410,80500 Kč4 108,05 Kč
50340,38180 Kč17 019,09 Kč
120307,01525 Kč36 841,83 Kč
360269,39500 Kč96 982,20 Kč
600253,36117 Kč152 016,70 Kč
Manufacturers Standard Package
Unit Price without VAT:536,71000 Kč
Unit Price with VAT:649,41910 Kč