
FHMC0001 | |
|---|---|
DigiKey Part Number | 5346-FHMC0001-ND |
Manufacturer | |
Manufacturer Product Number | FHMC0001 |
Description | MCASE FUSE HOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 160 A 32V 4 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.421" L x 0.244" W x 0.295" H (10.70mm x 6.20mm x 7.50mm) | |
Current Rating (Amps) | 160 A | |
For Use With/Related Products | MCASE+™ Slotted | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,28000 Kč | 801,28 Kč |
| 5 | 664,75400 Kč | 3 323,77 Kč |
| 40 | 521,42750 Kč | 20 857,10 Kč |
| 80 | 480,52088 Kč | 38 441,67 Kč |
| 120 | 457,98742 Kč | 54 958,49 Kč |
| 280 | 413,96357 Kč | 115 909,80 Kč |
| 520 | 384,23998 Kč | 199 804,79 Kč |
| Unit Price without VAT: | 801,28000 Kč |
|---|---|
| Unit Price with VAT: | 969,54880 Kč |




