
FHAC0002ZXJC | |
|---|---|
DigiKey Part Number | FHAC0002ZXJC-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0002ZXJC |
Description | FUSE HLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products ATC, ATO |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 5 | 111,29000 Kč | 556,45 Kč |
| 10 | 102,70100 Kč | 1 027,01 Kč |
| 50 | 85,18460 Kč | 4 259,23 Kč |
| 100 | 78,56190 Kč | 7 856,19 Kč |
| 250 | 70,54824 Kč | 17 637,06 Kč |
| 500 | 64,99972 Kč | 32 499,86 Kč |
| 1 000 | 59,85249 Kč | 59 852,49 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |



