


DCNLEV50-CAS | |
|---|---|
DigiKey Part Number | 5346-DCNLEV50-CAS-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-CAS |
Description | DC CONTACTOR 50A 900V 24VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 750VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 543,98000 Kč | 1 543,98 Kč |
| 10 | 1 374,92800 Kč | 13 749,28 Kč |
| 30 | 1 300,79800 Kč | 39 023,94 Kč |
| 60 | 1 256,06883 Kč | 75 364,13 Kč |
| Unit Price without VAT: | 1 543,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 868,21580 Kč |

