


DCNLEV50-BAN | |
|---|---|
DigiKey Part Number | 5346-DCNLEV50-BAN-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-BAN |
Description | DC CONTACTOR 50A 900V 12VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 461 mA |
Contact Rating (Current) 50 A | Coil Power 5.5W |
Switching Voltage 750VDC - Nom | Coil Resistance 26Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV50-BAN | Altran Magnetics, LLC | 34 | 2040-ALEV50-BAN-ND | 756,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,07000 Kč | 1 470,07 Kč |
| 10 | 1 309,16200 Kč | 13 091,62 Kč |
| 30 | 1 238,58800 Kč | 37 157,64 Kč |
| 60 | 1 196,00417 Kč | 71 760,25 Kč |
| Unit Price without VAT: | 1 470,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,78470 Kč |

