DCNLEV50-BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCNLEV50-BA
Littelfuse High-Voltage DC Contactor Relays

DCNLEV50-BA

DigiKey Part Number
5346-DCNLEV50-BA-ND
Manufacturer
Manufacturer Product Number
DCNLEV50-BA
Description
DC CONTACTOR 50A 900V 12VIN
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
50 A
Switching Voltage
750VDC - Nom
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
8 VDC
Must Release Voltage
1.2 VDC
Contact Material
-
Operate Time
25 ms
Release Time
10 ms
Coil Current
461 mA
Coil Power
5.5W
Coil Resistance
26Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 425,00000 Kč1 425,00 Kč
101 268,91600 Kč12 689,16 Kč
301 200,51300 Kč36 015,39 Kč
601 159,22717 Kč69 553,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 425,00000 Kč
Unit Price with VAT:1 724,25000 Kč