Similar
Similar



DCNLEV100-CN | |
|---|---|
DigiKey Part Number | 5346-DCNLEV100-CN-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-CN |
Description | DC CONTACTOR 100A 750V 24VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 24VDC | Coil Current 250 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 6W |
Contact Rating (Current) 100 A | Coil Resistance 96Ohms |
Switching Voltage 750VDC - Nom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-CN | Altran Magnetics, LLC | 21 | 2040-ALEV100-CN-ND | 806,74000 Kč | Similar |
| LEV100A5ANG | TE Connectivity Aerospace, Defense and Marine | 299 | A101164-ND | 2 695,72000 Kč | Similar |













