Similar



DCNLEV100-BN | |
|---|---|
DigiKey Part Number | 5346-DCNLEV100-BN-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-BN |
Description | DC CONTACTOR 100A 750V 12VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 12VDC | Coil Current 461 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 5.5W |
Contact Rating (Current) 100 A | Coil Resistance 26Ohms |
Switching Voltage 750VDC - Nom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-BN | Altran Magnetics, LLC | 74 | 2040-ALEV100-BN-ND | 806,74000 Kč | Similar |
| GX14BAB | Sensata-Gigavac Clean Energy | 40 | 3596-GX14BAB-ND | 4 517,93000 Kč | Similar |



