


DCNLB400NB24 | |
|---|---|
DigiKey Part Number | 5346-DCNLB400NB24-ND |
Manufacturer | |
Manufacturer Product Number | DCNLB400NB24 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLB400NB24 Models |
Category | Contact Rating (Current) 400 A |
Manufacturer Littelfuse/Commercial Vehicle Products | Switching Voltage 60VDC - Max |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Must Operate Voltage 17 VDC |
Mounting Type Chassis Mount | Must Release Voltage 2 VDC |
Coil Voltage 24VDC | Operate Time 50 ms |
Contact Form SPST-NC (1 Form B) | Release Time 30 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,29000 Kč | 2 034,29 Kč |
| Unit Price without VAT: | 2 034,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,49090 Kč |



