


DCNLB200NB60 | |
|---|---|
DigiKey Part Number | 5346-DCNLB200NB60-ND |
Manufacturer | |
Manufacturer Product Number | DCNLB200NB60 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 200 A 60VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLB200NB60 Models |
Category | Switching Voltage 60VDC - Max |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 37 VDC |
Part Status Obsolete | Must Release Voltage 5 VDC |
Mounting Type Chassis Mount | Operate Time 50 ms |
Coil Voltage 60VDC | Release Time 50 ms |
Contact Form SPST-NC (1 Form B) | Coil Power 14.5W |
Contact Rating (Current) 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 563,09000 Kč | 1 563,09 Kč |
| Unit Price without VAT: | 1 563,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 891,33890 Kč |

