


DCNLB200NB48 | |
|---|---|
DigiKey Part Number | 5346-DCNLB200NB48-ND |
Manufacturer | |
Manufacturer Product Number | DCNLB200NB48 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 200 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLB200NB48 Models |
Category | Switching Voltage 60VDC - Max |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 30 VDC |
Part Status Obsolete | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 50 ms |
Coil Voltage 48VDC | Release Time 50 ms |
Contact Form SPST-NC (1 Form B) | Coil Power 12W |
Contact Rating (Current) 200 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNLB200NB48-01 | Littelfuse/Commercial Vehicle Products | 19 | 5346-DCNLB200NB48-01-ND | 1 666,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 552,59000 Kč | 1 552,59 Kč |
| Unit Price without VAT: | 1 552,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 878,63390 Kč |

