


DCNHS100PG24 | |
|---|---|
DigiKey Part Number | 5346-DCNHS100PG24-ND |
Manufacturer | |
Manufacturer Product Number | DCNHS100PG24 |
Description | High Current Switches |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHS100PG24 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 1.9 VDC |
Part Status Obsolete | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 275 mA |
Contact Rating (Current) 100 A | Coil Power 6.6W |
Switching Voltage 1000VDC - Max | Coil Resistance 87.273Ohms |
Features Sealed - Fully |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNEVT150-C | Littelfuse/Commercial Vehicle Products | 23 | 5346-DCNEVT150-C-ND | 0,00000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,66000 Kč | 2 214,66 Kč |
| Unit Price without VAT: | 2 214,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 679,73860 Kč |

