


DCNHR30PF48 | |
|---|---|
DigiKey Part Number | 5346-DCNHR30PF48-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR30PF48 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 30 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHR30PF48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 72.9 mA | |
Coil Power | 3.5W | |
Coil Resistance | 658.29Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,07000 Kč | 1 184,07 Kč |
| 10 | 1 054,46900 Kč | 10 544,69 Kč |
| Unit Price without VAT: | 1 184,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,72470 Kč |

