DCNHR20PF12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCNHR20PF12
Littelfuse High-Voltage DC Contactor Relays

DCNHR20PF12

DigiKey Part Number
5346-DCNHR20PF12-ND
Manufacturer
Manufacturer Product Number
DCNHR20PF12
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 20 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNHR20PF12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Current
291.7 mA
Coil Power
3.5W
Coil Resistance
41.14Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 178,45000 Kč1 178,45 Kč
Unit Price without VAT:1 178,45000 Kč
Unit Price with VAT:1 425,92450 Kč