DCNHR100PF24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse/Commercial Vehicle Products
In Stock: 57
Unit Price: 54,35000 Kč
Datasheet

Similar


Component Basics
In Stock: 480
Unit Price: 54,01000 Kč
Datasheet
DCNHR100PF24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCNHR100PF24
Littelfuse High-Voltage DC Contactor Relays

DCNHR100PF24

DigiKey Part Number
5346-DCNHR100PF24-ND
Manufacturer
Manufacturer Product Number
DCNHR100PF24
Description
CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 100 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNHR100PF24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
100 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Power
6.5W
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes