


DCNEVT400-CA | |
|---|---|
DigiKey Part Number | 5346-DCNEVT400-CA-ND |
Manufacturer | |
Manufacturer Product Number | DCNEVT400-CA |
Description | DC CONTACTOR 400A 1800V 24VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNEVT400-CA Models |
Category | Switching Voltage 1.8kVDC - Nom |
Manufacturer Littelfuse/Commercial Vehicle Products | Features Auxiliary Contacts |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Must Operate Voltage 19 VDC |
Mounting Type Chassis Mount | Must Release Voltage 9 VDC |
Coil Voltage 24VDC | Operate Time 18 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 15 ms |
Contact Rating (Current) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEVT400-CA | Altran Magnetics, LLC | 20 | 2040-AEVT400-CA-ND | 3 923,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 509,86000 Kč | 8 509,86 Kč |
| Unit Price without VAT: | 8 509,86000 Kč |
|---|---|
| Unit Price with VAT: | 10 296,93060 Kč |

