9622-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9622-01

DigiKey Part Number
F9305-ND
Manufacturer
Manufacturer Product Number
9622-01
Description
SWITCH KEYLOCK 2POS 5A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position 5A (DC) AC 12 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
-
Contact Material
Bronze
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 053,34000 Kč1 053,34 Kč
12898,11583 Kč10 777,39 Kč
27852,38481 Kč23 014,39 Kč
51818,08549 Kč41 722,36 Kč
102782,20971 Kč79 785,39 Kč
252737,64464 Kč185 886,45 Kč
Unit Price without VAT:1 053,34000 Kč
Unit Price with VAT:1 274,54140 Kč