Quick Connect Female 14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913-008-001

DigiKey Part Number
F7187-ND
Manufacturer
Manufacturer Product Number
913-008-001
Description
CRIMP TERMINAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Quick Connect Female 14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
Littelfuse/Commercial Vehicle Products
Termination
Crimp
Packaging
Bulk
Wire Gauge
14 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 795
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
531,70600 Kč158,53 Kč
1029,25000 Kč292,50 Kč
5024,26100 Kč1 213,05 Kč
10022,38390 Kč2 238,39 Kč
25020,11608 Kč5 029,02 Kč
50018,54670 Kč9 273,35 Kč
1 00017,09279 Kč17 092,79 Kč
5 00014,10986 Kč70 549,30 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč