
882-869-2 | |
|---|---|
DigiKey Part Number | 5346-882-869-2-ND |
Manufacturer | |
Manufacturer Product Number | 882-869-2 |
Description | BUS BAR 2 WAY FOR FHZ HOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Fuseholder; FHZ |
Datasheet | Datasheet |
EDA/CAD Models | 882-869-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Fuseholder; FHZ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,66000 Kč | 225,66 Kč |
| 5 | 187,17600 Kč | 935,88 Kč |
| 10 | 172,69400 Kč | 1 726,94 Kč |
| 50 | 143,18640 Kč | 7 159,32 Kč |
| 100 | 132,02140 Kč | 13 202,14 Kč |
| 300 | 115,97497 Kč | 34 792,49 Kč |
| 500 | 109,14214 Kč | 54 571,07 Kč |
| 1 000 | 100,45186 Kč | 100 451,86 Kč |
| Unit Price without VAT: | 225,66000 Kč |
|---|---|
| Unit Price with VAT: | 273,04860 Kč |


