Bus Bar MEGA®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882-839-3

DigiKey Part Number
F9150-ND
Manufacturer
Manufacturer Product Number
882-839-3
Description
HOLDER BOLT DOWN 32V 500A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bus Bar MEGA®
Datasheet
 Datasheet
EDA/CAD Models
882-839-3 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Littelfuse/Commercial Vehicle Products
Accessory Type
Bus Bar
Series
For Use With/Related Products
MEGA®
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,81000 Kč235,81 Kč
5195,57600 Kč977,88 Kč
10180,43600 Kč1 804,36 Kč
50149,61080 Kč7 480,54 Kč
100137,94430 Kč13 794,43 Kč
300121,17877 Kč36 353,63 Kč
500114,03930 Kč57 019,65 Kč
1 000104,95955 Kč104 959,55 Kč
Manufacturers Standard Package
Unit Price without VAT:235,81000 Kč
Unit Price with VAT:285,33010 Kč