
880014200 | |
|---|---|
DigiKey Part Number | F9123-ND |
Manufacturer | |
Manufacturer Product Number | 880014200 |
Description | FUSE BLOCK SEALED MEGA-AMG 200A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | - | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 834,19050 Kč | 83 419,05 Kč |
| Unit Price without VAT: | 834,19050 Kč |
|---|---|
| Unit Price with VAT: | 1 009,37051 Kč |




