82065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82065

DigiKey Part Number
F9050-ND
Manufacturer
Manufacturer Product Number
82065
Description
PLATE FACE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Face Plate
For Use With/Related Products
Disconnect Switch
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,45000 Kč104,45 Kč
586,67800 Kč433,39 Kč
1079,99900 Kč799,99 Kč
5066,35040 Kč3 317,52 Kč
10061,19460 Kč6 119,46 Kč
25054,96028 Kč13 740,07 Kč
50050,64388 Kč25 321,94 Kč
1 00046,63998 Kč46 639,98 Kč
Manufacturers Standard Package
Unit Price without VAT:104,45000 Kč
Unit Price with VAT:126,38450 Kč