


0MAB0001XP | |
|---|---|
DigiKey Part Number | 0MAB0001XP-ND |
Manufacturer | |
Manufacturer Product Number | 0MAB0001XP |
Description | FUSE BLOCK BLADE 60A CHASSIS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0MAB0001XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 466,84200 Kč | 2 334,21 Kč |
| Unit Price without VAT: | 466,84200 Kč |
|---|---|
| Unit Price with VAT: | 564,87882 Kč |


