


0FHZ0008Z | |
|---|---|
DigiKey Part Number | 5346-0FHZ0008Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ0008Z |
Description | FUSE HOLDER 7-STUD ZCASE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 80V 7 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0FHZ0008Z Models |
Category | For Use With/Related Products ZCASE® |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 7 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 400 A | Termination Style Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,75000 Kč | 1 189,75 Kč |
| 5 | 1 123,31000 Kč | 5 616,55 Kč |
| 20 | 1 068,80850 Kč | 21 376,17 Kč |
| Unit Price without VAT: | 1 189,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 439,59750 Kč |




