
0FHJ3003UXA | |
|---|---|
DigiKey Part Number | 0FHJ3003UXA-ND |
Manufacturer | |
Manufacturer Product Number | 0FHJ3003UXA |
Description | FUSE HOLDER 32V 40A PANEL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 40 A 32V 1 Circuit Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.571" L x 0.472" W x 0.63" H (14.5mm x 12mm x 16mm) | |
Current Rating (Amps) | 40 A | |
For Use With/Related Products | Auto Link | |
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,67042 Kč | 18 835,21 Kč |
| Unit Price without VAT: | 37,67042 Kč |
|---|---|
| Unit Price with VAT: | 45,58121 Kč |


